Microchip VN0106N3-G

VN0106 Series 60 V 3 Ohm N-Channel Enhancement-Mode Vertical DMOS FET - TO-92-3
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VN0106N3-G.

Microchip

Datasheet14 pages4 years ago

ODG (Origin Data Global)

Electro Sonic

Mouser

Inventory History

3 month trend:
+79.15%

CAD Models

Download Microchip VN0106N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-19
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN2106A
N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.ZVN2106ASTZ
N-Channel 60 V 2 Ohm Through Hole Enchancment Mode Mosfet - TO-92
Diodes Inc.VN10LP
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo
Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo

Descriptions

Descriptions of Microchip VN0106N3-G provided by its distributors.

VN0106 Series 60 V 3 Ohm N-Channel Enhancement-Mode Vertical DMOS FET - TO-92-3
Power MOSFET, N Channel, 60 V, 350 mA, 2.5 ohm, TO-92, Through Hole
Trans MOSFET N-CH Si 60V 0.35A 3-Pin TO-92 Bag
Mosfet, N-Ch, 60V, 0.35A, To-92; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:350Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.4V; Msl:- Rohs Compliant: Yes |Microchip Technology VN0106N3-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN0106N3G