Microchip USB4604I-1070HN-TR

USB 2.0 HSIC Hi-Speed 4-Port Hub Controller 48-Pin SQFN T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB4604I-1070HN-TR.

Microchip

Datasheet0 pages0 years ago

Geoflip

Alternate Parts

Price @ 1000
$ 5.078
$ 5.078
Stock
19,679
285,906
285,906
Authorized Distributors
1
6
6
Case/Package
QFN
QFN
QFN
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
-
I2C, SPI, USB
I2C, SPI, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
4
4
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Projected EOL Date2039-03-07
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip USB4604I-1070HN-TR provided by its distributors.

USB 2.0 HSIC Hi-Speed 4-Port Hub Controller 48-Pin SQFN T/R
USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.