Microchip USB4604I-1051HN-TR

Usb 2.0 Hi-speed Four Port Hub Controller
Production

Price and Stock

DistributorSKUMinPkg
MicrochipUSB4604I-1051HN-TR02500Tape & Reel
9h
Onlinecomponents.comUSB4604I-1051HN-TR01Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB4604I-1051HN-TR.

Upverter

Datasheet55 pages6 years ago

Microchip

CAD Models

Download Microchip USB4604I-1051HN-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.078
$ 5.078
Stock
0
285,918
285,918
Authorized Distributors
2
6
6
Case/Package
QFN
QFN
QFN
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, SPI, USB
I2C, SPI, USB
I2C, SPI, USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
4
4
4
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2044-06-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2016-06-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip USB4604I-1051HN-TR provided by its distributors.

USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.