Microchip USB3503A-1-GL-TR

USB 2.0 HSIC Hi-Speed Hub Controller Optimized for Portable Applications
$ 3.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3503A-1-GL-TR.

Microchip

Datasheet74 pages6 years ago

SHENGYU ELECTRONICS

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.64%

CAD Models

Download Microchip USB3503A-1-GL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.089
$ 7.026
Stock
259,704
543,058
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
25
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Interface
I2C, USB
I2C, USB
Data Rate
480 Mbps
-
Number of Ports
3
3
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1.6 V
1.6 V

Supply Chain

Projected EOL Date2039-04-05
Country of AssemblySouth Korea, Taiwan
Country of FabricationN/A
Country of OriginSouth Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R

Descriptions

Descriptions of Microchip USB3503A-1-GL-TR provided by its distributors.

USB 2.0 HSIC Hi-Speed Hub Controller Optimized for Portable Applications
Ic, 3-Port Usb 2 Hsic Hub Cntrl, 24Wlcsp; |Microchip Technology USB3503A-1-GL-TR
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V T/R 25-Pin WLCSP
USB3503 Series 3 to 3.6 V USB 2.0 HSIC High-Speed Hub Controller - WLCSP-25
IC, 3-PORT USB 2 HSIC HUB CNTRL, 24WLCSP; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: WLCSP; No. of Pins: 25Pins; Data Rate: 480Mbps; No. of Po

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3503A1-GL-TR