Microchip USB3503AI-1-GL-TR

USB 2.0 HSIC Hi-Speed Hub Controller Optimized for Portable Applications
$ 7.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3503AI-1-GL-TR.

Microchip

Datasheet74 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+840%

CAD Models

Download Microchip USB3503AI-1-GL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.026
$ 3.089
Stock
790,797
252,704
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
-
25
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Interface
I2C, USB
I2C, USB
Data Rate
-
480 Mbps
Number of Ports
3
3
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1.6 V
1.6 V

Supply Chain

Projected EOL Date2039-11-20
Country of AssemblySouth Korea, Taiwan
Country of FabricationN/A
Country of OriginSouth Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP
IC USB HOST CTRL 32-LQFP / USB Controller USB 2.0 UART Interface 32-LQFP (7x7)
Usb Full-Speed Peripherals/Reel |Cypress Infineon Technologies CY7C64345-32LQXCT
Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tray 32-Pin QFN EP
Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP

Descriptions

Descriptions of Microchip USB3503AI-1-GL-TR provided by its distributors.

USB 2.0 HSIC Hi-Speed Hub Controller Optimized for Portable Applications
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V T/R 25-Pin WLCSP
3-Port Usb 2.0 Hsic Portable High Speed; |Microchip Technology USB3503AI-1-GL-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.