Microchip UPD301CT-I/KYX

Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UPD301CT-I/KYX.

Upverter

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip UPD301CT-I/KYX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.125
$ 3.075
$ 3.075
Stock
52,074
38,444
38,444
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
40
40
40
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-
Interface
SPI, USB
-
-
Data Rate
-
-
-
Number of Ports
1
-
-
Max Supply Voltage
5.25 V
-
-
Min Supply Voltage
1.62 V
-
-

Supply Chain

Projected EOL Date2044-01-07
Country of AssemblyChina
Country of FabricationChina, Taiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2020-01-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Microchip UPD301CT-I/KYX provided by its distributors.

Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery
USB Type-C Power Delivery Controller 40-Pin VQFN
ROHS3Compliant Controller USB Active USB Controller -40C~85C TA
STAND-ALONE USB TYPE-C/PD CTLR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.