Microchip UPD301C-I/KYX

Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UPD301C-I/KYX.

Microchip

Datasheet45 pages6 years ago
Datasheet212 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.74%

Alternate Parts

Price @ 1000
$ 3.075
$ 3.125
$ 3.125
Stock
38,444
52,074
52,074
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI, USB
SPI, USB
Memory Size
-
-
-
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Projected EOL Date2044-01-07
Country of AssemblyChina
Country of FabricationChina, Taiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2020-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 months ago)

Descriptions

Descriptions of Microchip UPD301C-I/KYX provided by its distributors.

Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery
ROHS3Compliant Controller USB Active interface controller -40C~85C TA
USB Type-C Power Delivery Controller 40-Pin VQFN
Controller SPI VQFN-40(6x6) USB ICs ROHS
Standalone Programmable USB-C Power Delivery Controller
STAND-ALONE USB TYPE-C/PD CTLR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD301C-IKYX