Microchip UPD301C/KYX

Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UPD301C/KYX.

Electro Sonic

Datasheet45 pages6 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip UPD301C/KYX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.894
$ 1.894
Stock
72,872
52,947
52,947
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Logic Function
-
-
-
Interface
SPI, USB
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.62 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Projected EOL Date2044-01-07
Country of AssemblyChina
Country of FabricationChina, Taiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2020-01-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Microchip UPD301C/KYX provided by its distributors.

Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery
USB Type-C and PD Controller, USB 3.0, 4.75 V to 5.25 V, 40Pins, VQFN
Usb Type-C Power Delivery 3.0 Controller Rohs Compliant: Yes |Microchip UPD301C/KYX
USB TYPE-C POWER DELIVERY 3.0 CONTROLLER; Available until stocks are exhausted
USB Type-C Power Delivery Controller 40-Pin VQFN
Avnet Japan
ROHS3Compliant Controller USB Active USB Controller 0C~70C TA
Controller SPI VQFN-40(6x6) USB ICs ROHS
Standalone USB-C Power Delivery 3.0 Controller
STAND-ALONE USB TYPE-C/PD CTLR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD301CKYX