Microchip UPD1001-AI/MQ

Programmable USB Power Delivery Controller USB 2.0 Tray 32-Pin SQFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UPD1001-AI/MQ.

Microchip

Datasheet16 pages12 years ago

TME

SHENGYU ELECTRONICS

CAD Models

Download Microchip UPD1001-AI/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

3MHZ Pwm 2A Triple Buck Regulator W/ Hyperlight Load, & Power Good 32 VQFN 5X5X0.9MM T/r
Texas InstrumentsTPS65721RSNR
Power Management Multi-Channel IC 1.8V to 5.6V 32-Pin WQFN EP T/R
Texas InstrumentsTPS65721RSNT
Power Management IC (PMIC) with battery charger, one step-down converter and one LDO 32-QFN -40 to 85
MicrochipUPD1002-A/MQ
UPD1002 Tray Surface Mount USB Peripherals pmic power management device 5mm 5V 0C~70C
Analog Devices73S8009C-32IM/F
Versatile Power Management 32-Pin QFN EP
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)

Descriptions

Descriptions of Microchip UPD1001-AI/MQ provided by its distributors.

Programmable USB Power Delivery Controller USB 2.0 Tray 32-Pin SQFN EP
USB Interface IC USB Power Delivery Controller 32 QFN
IC USB PORT POWER CTRLR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD1001-AIMQ
  • UPD1001AI/MQ