Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC962COE713

Switched Capacitor Converter, 0.08A, 24kHz Switching Freq-Max, CMOS, PDSO16
$ 2.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC962COE713.

Microchip

Datasheet12 pages20 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+122%

CAD Models

Download Microchip TC962COE713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.434
$ 2.875
Stock
163,852
150,070
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
80 mA
80 mA
Switching Frequency
24 kHz
24 kHz
Min Input Voltage
3 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-18 V
Max Output Voltage
-
-3 V
Efficiency
97 %
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054CDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054CDWR
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
onsemi Buck Boost Switching Converter 1.25→40V Out 3.4A Max Single Channel SOIC SMD 16-Pin
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz

Descriptions

Descriptions of Microchip TC962COE713 provided by its distributors.

Switched Capacitor Converter, 0.08A, 24kHz Switching Freq-Max, CMOS, PDSO16
TC962 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 3V 7.49mm 80mA 760mW
TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - SOIC-16
Ic, dc/Dc Converter, cmos, sop,16Pin; |Microchip Technology TC962COE713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.