Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2574HVM-15/NOPB

IC REG BUCK 15V 500MA 14SOIC "Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295"", 7.50mm...
$ 2.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVM-15/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago

Future Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments LM2574HVM-15/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2574HVM-15/NOPB provided by its distributors.

IC REG BUCK 15V 500MA 14SOIC "Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295"", 7.50mm Width)"
Buck Converter No 52kHz Fixed 1 15V 15V 60V 4V SOIC-14 SMD 2.35mm H
Switching Regulator, Voltage-mode, 0.5A, 52kHz Switching Freq-Max, PDSO14
SIMPLE SWITCHE 0.5A Step-Down Voltage egulator 14-SOIC -40 to 125
IC, DC-DC CONV, SOP-14; Primary Input Vo; IC, DC-DC CONV, SOP-14; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:15V; Output Current:500mA; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVM-15-NOPB
  • LM2574HVM-15NOPB
  • LM2574HVM15/NOPB
  • LM2574HVM15NOPB