What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2574HVMX-ADJ/NOPB

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVMX-ADJ/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet27 pages14 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-28.10%

CAD Models

Download Texas Instruments LM2574HVMX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2574M-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2574HVMX-ADJ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
SIMPLE SWITCHE 0.5A Step-Down Voltage egulator 14-SOIC -40 to 125
Buck No 52KHz Adjustable 1 37V 1.23V 60V 4V SOIC-14 , 2.35mm
Conv DC-DC 4V to 60V Step Down Single-Out 1.23V to 57V 0.5A 14-Pin SOIC W T/R
DC/DC CONV, BUCK, 52KHZ, SOIC; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:60V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:14Pins; Output Current:500mA; Output Voltage Min:3.3V; Output Voltage Max:37V; Switching Frequency:52kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVMX-ADJ/NOPB .
  • LM2574HVMX-ADJNOPB