Microchip TC9400COD713

ROHS3Compliant Matte Tin (Sn) Surface Mount ±40ppm/C F/V converter 5V 8.65mm 100kHz 70C
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC9400COD713.

Electro Sonic

Datasheet28 pages18 years ago

Microchip

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC9400COD713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17
$ 8.75
$ 8.75
Stock
80,228
108,301
108,301
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Max Frequency
100 kHz
100 kHz
100 kHz
Frequency
100 kHz
100 kHz
100 kHz
Max Duty Cycle
-
-
-
Interface
-
Analog
Analog
Frequency Stability
-
-
-
Load Capacitance
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip TC9400COD713 provided by its distributors.

ROHS3Compliant Matte Tin (Sn) Surface Mount ±40ppm/C F/V converter 5V 8.65mm 100kHz 70C
IC V-FREQ/FREQ-V CONV 14SOIC | Microchip Technology Inc. TC9400COD713
V/F Converter, Rohs Compliant: Yes |Microchip Technology TC9400COD713
Frequency-to-Voltage Converter, 100kHz, SOIC-14, RoHS
Microchip SCT
V/F and F/V Converter, 8 V to 15 V, 14 Pins, NSOIC
VFC/FVC 100kHz 14-Pin SOIC N T/R
Converters - Precision V/F and F/V V/F Converter

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.