Microchip TC9400COD

TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - SOIC-14
$ 8.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC9400COD.

TME

Datasheet28 pages19 years ago

Microchip

Future Electronics

DigiKey

Inventory History

3 month trend:
-19.96%

CAD Models

Download Microchip TC9400COD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.685
$ 16.9
$ 16.9
Stock
126,657
104,470
104,470
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Max Frequency
100 kHz
-
-
Frequency
100 kHz
100 kHz
100 kHz
Max Duty Cycle
-
-
-
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
-
-
-
Min Supply Voltage
8 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMX7524JCSE
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1mA 1.5mm 0.5LSB
Analog DevicesAD7524JRZ
Analog Devices 8-Bit DAC, Single Channel, Parallel Interface, 16-Pin, 4Msps
Analog DevicesMX7524LCSE+
5V~15V 8bit 1 8 Parallel 5V~15V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
Analog DevicesMX7524KCSE+
IC DAC 8BIT MULT 16-SOIC / 8 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesPM7524FSZR7
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-16 SMD mount,glue mount
Analog DevicesAD7524JR-REEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 2mA 9.9mm 0.5LSB

Descriptions

Descriptions of Microchip TC9400COD provided by its distributors.

TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - SOIC-14
ROHS3Compliant Matte Tin (Sn) Surface Mount ±40ppm/C F/V converter 5V 8.65mm 100kHz 70C
Frequency-to-Voltage Converter, 100kHz, SOIC-14, RoHS
Microchip SCT
V/F & F/V Converter, 100Khz, 14Soic; |Microchip Technology TC9400COD
V/F and F/V Converter, 8 V to 15 V, 14 Pins, NSOIC
IC F/V & V/F CONV 100KHZ 14SOIC / Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC
IC,MIC, TC9400COD,SOIC-14, PREC V-FREQ & FREQ-V CONV
VFC/FVC 100kHz 14-Pin SOIC N Tube
Microchip Voltage to Frequency Converter, VFC/FVC, 100kHz, 8 → 15 VPower, voltage conversion, 14Pin, SOICencapsulation
IC F/V & V/F CONV 100KHZ 14SOIC
Converters - Precision V/F and F/V V/F Converter
V/F CONVERTER14 SOIC .150IN TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.