
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000037285 | 12,000 | 3K | 21h | ||||||||
| TME | TC74A4-5.0VCTTR | 0 | 3K | 17h | ||||||||
| Microchip | TC74A4-5.0VCTTR | 15,000 | 3K | Tape & Reel | 32m | |||||||
| Newark | TC74A4-5.0VCTTR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | TC74A4-5.0VCTTR | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip TC74A4-5.0VCTTR.
Download Microchip TC74A4-5.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC74A4-5.0VCTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC74A4-5.0VCTTR.