Microchip TC4627COE713

Tape & Reel (TR) TC4627 High-Side or Low-Side 2002 gate driver 40ns 0C~70C TA 1.5A 1.5A 760mW
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4627COE713.

Microchip

Datasheet14 pages24 years ago
Datasheet0 pages0 years ago

CAD Models

Download Microchip TC4627COE713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 3.353
$ 3.353
Stock
88,551
171,462
171,462
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Max Power Dissipation
760 mW
760 mW
760 mW

Supply Chain

Projected EOL Date2034-03-09
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2009-03-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4627EOE
Tube TC4627 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
MicrochipTC4626EOE
Tube TC4626 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
MicrochipTC4626COE
Tube TC4626 High-Side or Low-Side 2002 gate driver 40ns 0C~70C TA 1.5A 1.5A 760mW
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16

Descriptions

Descriptions of Microchip TC4627COE713 provided by its distributors.

Tape & Reel (TR) TC4627 High-Side or Low-Side 2002 gate driver 40ns 0C~70C TA 1.5A 1.5A 760mW
Power MOSFET Driver Low Side, 1.5A, 6V, SOIC-16, RoHS
Microchip SCT
1.5A Mosfet Drvr W/Boost, N-Inv, Rohs Compliant: Yes |Microchip Technology TC4627COE713
MOSFET DRVR 1.5A 1-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R
IC GATE DRVR HI/LOW SIDE 16SOIC
1.5A MOSFET Drvr w/Boost N-Inv.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.