Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4626EOE

Tube TC4626 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
$ 4.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4626EOE.

Farnell

Datasheet14 pages24 years ago
Datasheet0 pages0 years ago

CAD Models

Download Microchip TC4626EOE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.607
$ 3.24
Stock
59,038
111,643
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
1.5 A
1.5 A
Rise Time
40 ns
40 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Max Power Dissipation
760 mW
760 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4627COE
Tube TC4627 High-Side or Low-Side 2002 gate driver 40ns 0C~70C TA 1.5A 1.5A 760mW
MicrochipTC4626COE
Tube TC4626 High-Side or Low-Side 2002 gate driver 40ns 0C~70C TA 1.5A 1.5A 760mW
MicrochipHV9901NG-G
HV9901 Series 450 V 30 ns N-Channel Universal Relay Driver - SOIC-16
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16

Descriptions

Descriptions of Microchip TC4626EOE provided by its distributors.

Tube TC4626 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
MICROCHIP TC4626EOE, MOSFET POWER DRIVER 1.5A, 4 TO 6 V, INVERTING, 16-PIN SOIC
Power MOSFET Driver Low Side, 1.5A, 6V, SOIC-16, RoHS
Microchip SCT
Mosfet Driver, Inv, 1.5A, 16Soic; |Microchip Technology TC4626EOE
MOSFET DRVR 1.5A 1-OUT Hi/Lo Side Inv 16-Pin SOIC W Tube
IC GATE DRVR HI/LOW SIDE 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4626EOE.