Microchip TC4432VPA

IC GATE DRV HI-SIDE/LO-SIDE 8DIP / High-Side or Low-Side Gate Driver IC Non-Inverting 8-PDIP
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4432VPA.

SHENGYU ELECTRONICS

Datasheet18 pages18 years ago

Microchip

Arrow.cn

Inventory History

3 month trend:
+17.30%

CAD Models

Download Microchip TC4432VPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.35
$ 2.35
Stock
83,195
73,467
73,467
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
-
40 ns
40 ns
Fall Time
33 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2007-12-05
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipTC4431VPA
IC GATE DRV HI-SIDE/LO-SIDE 8DIP / High-Side or Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipTC4432CPA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4431CPA
Tube TC4431 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 730mW

Descriptions

Descriptions of Microchip TC4432VPA provided by its distributors.

IC GATE DRV HI-SIDE/LO-SIDE 8DIP / High-Side or Low-Side Gate Driver IC Non-Inverting 8-PDIP
Tube TC4432 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 730mW
MICROCHIP TC4432VPA, MOSFET POWER DRIVER 1.5A,4.5 TO 30V, NON-INVERTING,8-PIN PDIP
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube
Ic, Mosfet Driver, 30V, 1.5A, 8Pdip; Driver Configuration:High Side And Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:30V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:62Ns; Output Rohs Compliant: Yes |Microchip Technology TC4432VPA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.