Microchip TC4432EPA

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns -40C~150C TJ 1.5A 1.5A 730mW
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4432EPA.

SHENGYU ELECTRONICS

Datasheet18 pages18 years ago

Farnell

Microchip

iiiC

Arrow.cn

Inventory History

3 month trend:
-4.33%

CAD Models

Download Microchip TC4432EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.975
$ 2.975
Stock
69,567
82,715
82,715
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
-
-
Fall Time
50 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipTC4432CPA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4431CPA
Tube TC4431 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4431EPA
Tube TC4431 High-Side or Low-Side 2008 gate driver 40ns -40C~150C TJ 1.5A 1.5A 730mW

Descriptions

Descriptions of Microchip TC4432EPA provided by its distributors.

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns -40C~150C TJ 1.5A 1.5A 730mW
MICROCHIP TC4432EPA, MOSFET POWER DRIVER 1.5A,4.5 TO 30V, NON-INVERTING,8-PIN PDIP
TC4429 Series 1.5A 30 Vmax Single High Side Non-Inverting MOSFET Driver - PDIP-8
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube
IC TC4432 High Speed MOSFET Driver 30V 1.5A 8-pin DIP
Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, PDIP8
Ic, Mosfet Driver, 30V, 1.5A, 8-Dip; Driver Configuration:High Side And Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:30V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:78Ns; Output Rohs Compliant: Yes |Microchip Technology TC4432EPA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.