Microchip TC4427VUA

Tube TC4427 Low-Side 2004 gate driver 30ns -40C~150C TJ 1.5A 1.5A 340mW
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4427VUA.

Electro Sonic

Datasheet20 pages20 years ago

Microchip

Mouser

Inventory History

3 month trend:
-89.00%

CAD Models

Download Microchip TC4427VUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.014
$ 0.784
$ 0.784
Stock
145,139
320,141
320,141
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427EUA713
Tape & Reel (TR) TC4427 Low-Side 2003 gate driver 30ns -40C~85C TA 1.5A 1.5A 340mW
MicrochipTC4428EUA
1.5A Dual High-Speed MOSFET Driver MSOP8 | Microchip Technology Inc. TC4428EUA
MicrochipTC4428VUA
Tube TC4428 Low-Side 2004 gate driver 30ns -40C~150C TJ 1.5A 1.5A 340mW
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip TC4427VUA provided by its distributors.

Tube TC4427 Low-Side 2004 gate driver 30ns -40C~150C TJ 1.5A 1.5A 340mW
Power MOSFET Driver Low Side, 1.5A, 18V, MSOP-8, RoHS
Microchip SCT
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube
Ic, dual Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC4427VUA
19ns 2 4.5V 50ns 18V 800mV,2.4V Non-Inverted-Phase MOSFET,N,P 19ns 1.5A,1.5A MSOP-8 3mm*3mm*850¦Ìm
1.5A Dual MOSFET Drvr 8 MSOP 3x3mm TUBE
NRND. Repl: TC4427AVOA713 // 8 MSOP 3x3mm TUBE
IC MOSFET DVR 1.5A DUAL HS 8MSOP
1.5A Dual MOSFET Drvr RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.