Microchip TC4426MJA

Tube TC4426 Low-Side 2005 gate driver 30ns -55C~150C TJ 1.5A 1.5A 800mW
$ 16.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4426MJA.

Newark

Datasheet20 pages20 years ago
Datasheet0 pages0 years ago
Datasheet18 pages22 years ago

Electro Sonic

Microchip

Mouser

iiiC

Inventory History

3 month trend:
-1.13%

CAD Models

Download Microchip TC4426MJA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.419
$ 0.973
$ 0.973
Stock
83,233
415,794
415,794
Authorized Distributors
6
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
800 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4427MJA
Tube TC4427 Low-Side 2005 gate driver 30ns -55C~150C TJ 1.5A 1.5A 800mW
MicrochipTC427MJA
Tube TC427 Low-Side 2003 gate driver 30ns -55C~125C TA 1.5A 1.5A 800mW
MicrochipTC426MJA
Tube TC426 Low-Side 2006 gate driver 30ns -55C~125C TA 1.5A 1.5A 800mW
Analog DevicesTSC426MJA/883B
IC GATE DRVR LOW-SIDE 8CERDIP / Low-Side Gate Driver IC Inverting 8-CERDIP
Analog DevicesMAX628MJA/883B
Tube Low-Side 1997 Inverting Non-Inverting gate driver 30ns -55C~125C TA 2A 2A 640mW

Descriptions

Descriptions of Microchip TC4426MJA provided by its distributors.

Tube TC4426 Low-Side 2005 gate driver 30ns -55C~150C TJ 1.5A 1.5A 800mW
Gate Driver, 2 Channels, Low Side, MOSFET, 8 Pins, DIP
Low Side MOSFET 1.5A 4.5V~18V 1.5A CDIP-8 Gate Drive ICs ROHS
1.5A Dual MOSFET Drvr8 CERDIP .300in TUBE | Microchip Technology Inc. TC4426MJA
TC4426 Series 1.5 A 18 Vmax 7 Ohm Dual Inverting MOSFET Driver - CERDIP-8
Power MOSFET Driver Low Side, 1.5A, 18V, CERDIP-8, RoHS
Microchip SCT
Mosfet Driver, Low-Side, Dip-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Ic Mounting:Through Hole; Input Type:Inverting; Msl:- Rohs Compliant: Yes |Microchip Technology TC4426MJA.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4426MJA.