Microchip TC4424AVPA

Dual MOSFET Driver, Low Side, 4.5V-18V Supply, 4.5A Out, 41ns Delay, DIP-8
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4424AVPA.

Augswan

Datasheet22 pages19 years ago

Newark

Future Electronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.29%

CAD Models

Download Microchip TC4424AVPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 2.01
$ 2.01
Stock
201,784
367,509
367,509
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
3 A
3 A
Rise Time
21 ns
-
-
Fall Time
21 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-06-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipTC4428EPA
Tube TC4428 Low-Side 2003 gate driver 19ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4425AVPA
TC4425AVPA; Dual MOSFET Power Driver 4.5A; 4.5 to 18V; Peak Current; 8-Pin PDIP
MicrochipMCP14E4-E/P
MCP14E4-E/P, DUAL MOSFET POWER DRIVER 4A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 18V 1.05W 2A 85C
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 18V 1.05W 2A 85C
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP

Descriptions

Descriptions of Microchip TC4424AVPA provided by its distributors.

Dual MOSFET Driver, Low Side, 4.5V-18V Supply, 4.5A Out, 41ns Delay, DIP-8
TC4424AVPA, DUAL MOSFET POWER DRIVER 4.5A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
TC4424 Series 4.5 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - PDIP-8
Tube TC4424A Low-Side 2003 gate driver 21ns 125C 4.5A 4.5A 730mW
DRIVER, MOSFET, DUAL 3A, DIP8, 4424; Driver Configuration: Low Side; Peak Output Current: 4.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 41ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4424AVPA.