Microchip TC4405COA

Tube TC4405 Low-Side 2002 gate driver 30ns 0C~70C TA 1.5A 1.5A 470mW
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4405COA.

Microchip

Datasheet22 pages10 years ago

Factory Futures

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4405COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 2.302
$ 2.302
Stock
127,989
89,546
89,546
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
Analog DevicesMAX4427CSA
IC GATE DRVR LOW-SIDE 8SOIC / Dual High-Speed 1.5A MOSFET Drivers
Analog DevicesMAX4426CSA+
MAX4426 Series 18 V 1.5 A Surface Mount Dual High-Speed MOSFET Driver - SOIC-8
Analog DevicesTSC427CBA+
Tube TSC427 Low-Side 2012 gate driver 30ns 0C~70C TA 1.5A 1.5A 450mW

Descriptions

Descriptions of Microchip TC4405COA provided by its distributors.

Tube TC4405 Low-Side 2002 gate driver 30ns 0C~70C TA 1.5A 1.5A 470mW
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube
Power MOSFET Driver Low Side, 1.5A, 18V, SOIC-8, RoHS
Microchip SCT
1.5A Dual Open-Drain MOSFET Drivers, 8-Lead SOIC, 0C to +70C, TUBE
Ic, dual Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC4405COA
Low Side 1.5A 4.5V~18V 1.5A SOP-8 Gate Drive ICs ROHS
40ns 2 4.5V 50ns 18V 800mV,2.4V Non-Inverted-Phase IGBT,MOSFET,N,P 40ns(Max) 1.5A,1.5A SOIC-8 4.9mm*3.9mm
IC MOSFET DVR 1.5A DUAL OD 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.