Analog Devices MAX4427CSA

IC GATE DRVR LOW-SIDE 8SOIC / Dual High-Speed 1.5A MOSFET Drivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4427CSA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

iiiC

DigiKey

Related Parts

Analog DevicesMAX4426CSA+
MAX4426 Series 18 V 1.5 A Surface Mount Dual High-Speed MOSFET Driver - SOIC-8
Analog DevicesMAX4428ESA+T
Tape & Reel (TR) MAX4428 Low-Side 2005 gate driver 30ns -40C~85C TA 1.5A 1.5A 471mW
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
Analog DevicesTSC427CBA+
Tube TSC427 Low-Side 2012 gate driver 30ns 0C~70C TA 1.5A 1.5A 450mW

Descriptions

Descriptions of Analog Devices MAX4427CSA provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Dual High-Speed 1.5A MOSFET Drivers
GULL WING Non-RoHS Compliant TRUE Obsolete IC Gate Driver 5mm 0.8V 2.4V 471mW 1.5A 1.5A
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated