Microchip TC429EOA713

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2.4V 470mW 6A 6A
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC429EOA713.

Microchip

Datasheet18 pages23 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Microchip TC429EOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 1.18
$ 1.18
Stock
103,277
117,769
117,769
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-10-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC429EOA
Tube TC429 Low-Side 2003 gate driver 35ns -40C~150C TJ 6A 6A 470mW
MicrochipTC4420EOA
Dual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 Pin.
MicrochipTC4420COA
MICROCHIP TC4420COA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
MicrochipMIC4429CM-TR
Non-RoHS Compliant Surface Mount Contains Lead Single IC Gate Driver 18V 1.04W 6A 150C
Analog DevicesMAX4420CSA+T
Tape & Reel (TR) MAX4420 Low-Side 1996 gate driver 30ns 0C~70C TA 6A 6A 471mW

Descriptions

Descriptions of Microchip TC429EOA713 provided by its distributors.

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2.4V 470mW 6A 6A
TC429 Series 6 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-8
MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N T/R
Power MOSFET Driver Low Side, 6A, 18V, SOIC-8, RoHS
Microchip SCT
Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC429EOA713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.