Microchip TC4420EOA

Dual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 Pin.
$ 1.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420EOA.

Microchip

Datasheet22 pages13 years ago
Datasheet18 pages14 years ago

Electro Sonic

element14

TME

iiiC

Inventory History

3 month trend:
-13.34%

CAD Models

Download Microchip TC4420EOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.169
$ 1.34
$ 1.34
Stock
1,001,973
300,162
300,162
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipTC4420COA
MICROCHIP TC4420COA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
MicrochipTC4429COA
Microchip TC4429COA; MOSFET Power Driver 6A; 4.5 to 18 V; Inverting; 8-Pin SOIC
MicrochipTC4429EOA
Tube TC4429 Low-Side 2004 gate driver 35ns -40C~150C TJ 6A 6A 470mW
MicrochipMIC4429CM-TR
IC DRIVER MOSFET 6A LS 8-SOIC

Descriptions

Descriptions of Microchip TC4420EOA provided by its distributors.

Dual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 Pin.
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DRIVER 6A HS 8SOIC
MICROCHIP TC4420EOA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
TC4420 Series 6 A 18 Vmax 2.5 Ohm Low Side Non Inverting MOSFET Driver - SOIC-8
Gate Driver IC, Low-Side, SOIC-8, TC4420EOA
DRIVER, MOSFET SINGLE, 4420, SOIC8; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 55ns; Output Delay: 55ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4420EOA.