
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036568 | 8,000 | 4K | 22h | ||||||||
| DigiKey | 150-TC2117-3.0VDBTRCT-ND | 3,456 | 1 | Cut Tape | ||||||||
| TME | TC2117-3.0VDBTR | 0 | 4K | 3h | ||||||||
| Microchip | TC2117-3.0VDBTR | 11,667 | 1 | Tape & Reel | 1h | |||||||
| Newark | TC2117-3.0VDBTR | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip TC2117-3.0VDBTR.
Download Microchip TC2117-3.0VDBTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC2117-3.0VDBTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC2117-3.0VDBTR.