
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036564 | 8,000 | 4K | 1d | ||||||||
| TME | TC2117-1.8VDBTR | 0 | 4K | 8h | ||||||||
| Microchip | TC2117-1.8VDBTR | 16,000 | 1 | Tape & Reel | 6h | |||||||
| Newark | TC2117-1.8VDBTR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | TC2117-1.8VDBTR | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Microchip TC2117-1.8VDBTR.
Download Microchip TC2117-1.8VDBTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC2117-1.8VDBTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC2117-1.8VDBTR.