Microchip TC2055-3.3VCTTR

50dB(100kHz) 80¦ÌA Fixed 100mA 1 3.3V 2.7V 3.3V 6V 140mV@ 100mA 1% 0.5% SOT-23-5 , 1.3mm
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2055-3.3VCTTR.

Augswan

Datasheet22 pages16 years ago

Microchip

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Microchip TC2055-3.3VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.936
Stock
170,117
60,582
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3 V
Output Current
100 mA
100 mA
Dropout Voltage
90 mV
90 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23A T/R
100mA LDO with Shutdown & /Error output TC1055 upgrade
100mA LDO with Shutdown & /Error output TC1055 upgrade
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
Texas InstrumentsTPS79915QDDCRQ1
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79318DBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip TC2055-3.3VCTTR provided by its distributors.

50dB(100kHz) 80¦ÌA Fixed 100mA 1 3.3V 2.7V 3.3V 6V 140mV@ 100mA 1% 0.5% SOT-23-5 , 1.3mm
100mA LDO with Shutdown & /Error output, TC1055 upgrade
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
IC REG LINEAR 3.3V 100MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
TC2055 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 90mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.