
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC2055-3.0VCTTR | 0 | 3K | 3h | ||||||||
| Newark | TC2055-3.0VCTTR | 0 | 3K | Tape & Reel | ||||||||
| Microchip | TC2055-3.0VCTTR | 0 | 1 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | TC2055-3.0VCTTR | 0 | 750 | Bulk | ||||||||
| Master Electronics | TC2055-3.0VCTTR | 0 | 750 |
Download datasheets and manufacturer documentation for Microchip TC2055-3.0VCTTR.
Download Microchip TC2055-3.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC2055-3.0VCTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC2055-3.0VCTTR.