Microchip TC2015-2.8VCTTR

LDO Regulator Pos 2.8V 0.1A Automotive 5-Pin SOT-23A T/R
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2015-2.8VCTTR.

Microchip

Datasheet20 pages20 years ago
Datasheet0 pages0 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-0.09%

CAD Models

Download Microchip TC2015-2.8VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.936
$ 0.936
Stock
117,289
119,315
119,315
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.8 V
3 V
3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
90 mV
90 mV
90 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

55dB(1kHz) 80¦ÌA Fixed 100mA 1 1.8V 2.7V 1.8V 6V 140mV@ 100mA 0.33%(Typ) 0.05% SOT-23-5 , 1.3mm
55dB(1kHz) 80¦ÌA Fixed 100mA 1 3V 2.7V 3V 6V 140mV@ 100mA 0.33%(Typ) 0.05% SOT-23-5 , 1.3mm
55dB(1kHz) 80¦ÌA Fixed 100mA 1 3.3V 2.7V 3.3V 6V 140mV@ 100mA 0.33%(Typ) 0.05% SOT-23-5 1.3mm
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
Fixed Positive LDO Regulator, 2.85V, 0.14V Dropout, CMOS, PDSO5
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC2015-2.8VCTTR provided by its distributors.

LDO Regulator Pos 2.8V 0.1A Automotive 5-Pin SOT-23A T/R
100mA LDO with Shutdown & V REF Bypass, TC1015 upgrade
IC REG LINEAR 2.8V 100MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
Ic, volt Regulator, fixed,+2.8V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip Technology TC2015-2.8VCTTR
TC2015 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 2.856V 2.95mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.