onsemi FAN2500S285X

43dB(120Hz) 50μA Fixed 100mA 1 2.85V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2500S285X.

IHS

Datasheet10 pages23 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-10-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsTPS76925DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Ic, volt Regulator, fixed,+3.3V, cmos, tsop,; |Microchip Technology TC2015-3.3VCTTR
LDO Regulator Pos 1.8V 0.1A Automotive 5-Pin SOT-23A T/R
Texas InstrumentsTPS76927DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi FAN2500S285X provided by its distributors.

43dB(120Hz) 50μA Fixed 100mA 1 2.85V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC -40C~125C 100mA 30mg 100mV
Fixed Positive LDO Regulator, 2.85V, 0.14V Dropout, CMOS, PDSO5
LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23 T/R
IC REG LIN 2.85V 100MA SOT23-5
CMOS Low Dropout Voltage Regulator
The FAN2500 of micropower low-dropout voltage regulators utilizes CMOS technology to offer a new level of cost-effective performance in GSM and TDMA cellular handsets, laptop and notebook portable computers, andother portable devices. Features include extremely low power consumption and low shutdown current, low dropoutvoltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. The FAN2500 products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload.FAN2500: pin 4 – ADJ, allowing the user to adjust the output voltage over a wide range using an external voltagedivider.FAN2500-XX: pin 4 – BYP, to which a bypass capacitor may be connected for optimal noise performance. Outputvoltage is fixed, indicated by the suffix XX. The standard fixed output voltages available are 2.5 V, 3.0 V, and 3.3 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd