Microchip TC2014-3.3VCTTR

TC2014 Series 50 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2014-3.3VCTTR.

Newark

Datasheet20 pages20 years ago

Microchip

Electro Sonic

Augswan

Future Electronics

Inventory History

3 month trend:
+40.00%

CAD Models

Download Microchip TC2014-3.3VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.441
$ 0.441
Stock
265,796
705,707
705,707
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3 V
3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
45 mV
45 mV
45 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 5V 0.05A 5-Pin SOT-23A T/R
55dB(1kHz) 80¦ÌA Fixed 50mA 1 2.7V 2.7V 2.7V 6V 70mV@ 50mA 0.33%(Typ) 0.05% SOT-23-5 , 1.3mm
55dB(1kHz) 80¦ÌA Fixed 50mA 1 1.8V 2.7V 1.8V 6V 70mV@ 50mA 0.33%(Typ) 0.05% SOT-23-5 , 1.3mm
Texas InstrumentsTPS77027DBVR
60dB(1kHz) 28¦ÌA Fixed 50mA 1 2.7V 2.7V 2.7V 10V 35mV 8mV 0.04(Typ) SOT-23-5 2.9mm*1.6mm*1.15mm
Texas InstrumentsTPS77030DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
STMicroelectronicsLD2980CM33TR
LD2980 Series 50 mA 3.3 V Fixed Output ULDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC2014-3.3VCTTR provided by its distributors.

TC2014 Series 50 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
55dB(1kHz) 80¦ÌA Fixed 50mA 1 3.3V 2.7V 3.3V 6V 70mV@ 50mA 0.33%(Typ) 0.05% SOT-23-5 , 1.3mm
Ic, Ldo Volt Reg, 3.3V, 50Ma, Sot-23A-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Microchip Technology TC2014-3.3VCTTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.