Texas Instruments TPS77030DBVR

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77030DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-9.84%

CAD Models

Download Texas Instruments TPS77030DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 0.836
$ 0.836
Stock
329,172
225,003
225,003
Authorized Distributors
3
1
1
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3 V
3 V
3 V
Min Output Voltage
3 V
3 V
3 V
Output Voltage
3 V
3 V
3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
57 mV
57 mV
57 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79030DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
Texas InstrumentsTPS77028DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS77033DBVTG4
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS77030DBVR provided by its distributors.

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
LDO VOLTAGE REGULATOR, 3V, 50mA, 5-SOT-23, FULL REEL
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3V, 0.115V Dropout, PMOS, PDSO5
LDO Regulator, Fixed +50mA, 28μA Iq, 3V-10V Vin, 2.7V-3V Vout, 60dB(1kHz) PSRR, 120mV@50mA Vo, 8mV Vn, 0.04(Typ), SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.