Microchip TC1265-3.0VETTR

800mA Fixed Output CMOS LDO with Shutdown
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1265-3.0VETTR.

Electro Sonic

Datasheet18 pages19 years ago
Datasheet5 pages6 years ago

Augswan

DigiKey

CAD Models

Download Microchip TC1265-3.0VETTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.015
Stock
78,279
159,593
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1265 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6
IC REG LDO 1.8V 0.8A DDPAK / LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) DDPAK T/R
MicrochipTC1265-1.8VET
800 mA Fixed-Output CMOS LDO with Shutdown | IC REG LINEAR 1.8V 800MA 5DDPAK
Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : 2.5 V
NCP5663 Series 3 A 1.5 V Fixed Output LDO Linear Regulator with Enable- D2PAK-5
Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : 1.8 V

Descriptions

Descriptions of Microchip TC1265-3.0VETTR provided by its distributors.

800mA Fixed Output CMOS LDO with Shutdown
LDO Regulator Pos 3V 0.8A 6-Pin(5+Tab) DDPAK T/R
Ic, volt Regulator, fixed,+3V, cmos, sip,5Pin, plastic Rohs Compliant: Yes |Microchip Technology TC1265-3.0VETTR
TO-252-5 Pre-ordered MCUs ROHS
IC REG LINEAR 3V 800MA DDPAK-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.