onsemi NCP5663DS18G

Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : 1.8 V
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5663DS18G.

IHS

Datasheet13 pages6 years ago

Augswan

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5663DS18G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.811
Stock
81,934
61,477
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Min Input Voltage
2 V
2 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.2 %
0.2 %
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
NCP58300 Series 3 A 2.5 - 12.9 V Adjustustable LDO Voltage Regulator - D2PAK-5
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 3.3V version Automotive
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 2.5V version Automotive
Texas InstrumentsLP38513SX-1.8/NOPB
IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLP3893ESX-1.2
3A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of onsemi NCP5663DS18G provided by its distributors.

Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : 1.8 V
NCP5663DS18G, FAST LDO VOLTAGE REGULATOR, 3A, 1.8 V +/-2%, 2TO9 VIN, 5-PIN D2PAK
LDO Regulator, 3 A, Low Noise, with Enable Vout: 1.8 V
LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) D2PAK Tube
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5663DS18G.