Microchip TC1263-2.8VOATR

TC1263 Series 500 mA 2.8 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1263-2.8VOATR.

Microchip

Datasheet18 pages13 years ago
Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC1263-2.8VOATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 0.53
$ 0.53
Stock
139,068
159,565
159,565
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.8 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
MicrochipTC1263-3.0VOA
IC REG LINEAR 3V 500MA 8SOIC / 500 mA, Fixed-Output, CMOS LDO with Shutdown
Texas InstrumentsLP2997MRX/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2997MX/NOPB
Power Management ICs (PMICs); LP2997MX/NOPB; TEXAS INSTRUMENTS; 8; 4.9 mm; 1.75 mm; SOIC
Texas InstrumentsLP2989AIM-3.0
Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip TC1263-2.8VOATR provided by its distributors.

TC1263 Series 500 mA 2.8 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
LDO Regulator Pos 2.8V 0.5A 8-Pin SOIC N T/R
500mA Fixed Output CMOS LDO with Shutdown
Ic, volt Regulator, fixed,+2.8V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC1263-2.8VOATR
IC REG LINEAR 2.8V 500MA 8-SOIC
TC1263 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 350mV 4.9mm 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.