Texas Instruments LP2997MRX/NOPB

DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2997MRX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

SHENGYU ELECTRONICS

Future Electronics

LCSC

Inventory History

3 month trend:
-9.20%

CAD Models

Download Texas Instruments LP2997MRX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2997MRX/NOPB.

Related Parts

Texas InstrumentsLP2997MX/NOPB
Power Management ICs (PMICs); LP2997MX/NOPB; TEXAS INSTRUMENTS; 8; 4.9 mm; 1.75 mm; SOIC
Texas InstrumentsLP2997MR/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
Texas InstrumentsLP2997M/NOPB
DDR TERMINATION REGULATOR, 8-SOIC; OUTPU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC
MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC

Descriptions

Descriptions of Texas Instruments LP2997MRX/NOPB provided by its distributors.

DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
LDO, FIXED, 0.957V, 0.5A, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 957mV; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cour
IC, LDO REGULATOR, 500mA, 957mV; Primary Input Voltage:5.5V; Output Voltage Fixed:957mV; No. of Pins:8; Output Current:500mA; Operating Temperature Range:0°C to +125°C; MSL:MSL 3 - 168 hours; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2997MRX/NOPB .
  • LP2997MRXNOPB