
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036052 | 28,000 | 4K | 1d | ||||||||
| TME | TC1262-2.8VDBTR | 0 | 4K | 6h | ||||||||
| Microchip | TC1262-2.8VDBTR | 12,000 | 1 | Tape & Reel | 4h | |||||||
| Newark | TC1262-2.8VDBTR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | TC1262-2.8VDBTR | 0 | 1K | Bulk |
Download Microchip TC1262-2.8VDBTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC1262-2.8VDBTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: