
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1262-3.0VDBTR | 0 | 4K | 17h | ||||||||
| Microchip | TC1262-3.0VDBTR | 4,000 | 1 | Tape & Reel | 36m | |||||||
| Newark | TC1262-3.0VDBTR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | TC1262-3.0VDBTR | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TC1262-3.0VDBTR | 0 | 4K | Bulk | 21h |
Download Microchip TC1262-3.0VDBTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip TC1262-3.0VDBTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: