Microchip TC1185-5.0VCT713-VAO

64dB(1kHz) 80¦ÌA Fixed 150mA 1 5V 6V 400mV@ 150mA SOT-23-5
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1185-5.0VCT713-VAO.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.333
Stock
63,040
1,366,371
Authorized Distributors
2
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
6 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
-
5 V
Output Current
-
150 mA
Dropout Voltage
-
270 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2044-08-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-08-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip TC1185-5.0VCT713-VAO provided by its distributors.

64dB(1kHz) 80¦ÌA Fixed 150mA 1 5V 6V 400mV@ 150mA SOT-23-5
150mA LDO with Shutdown &V REF Bypass
IC REG LINEAR 5V 150MA SOT23-5
TC1185 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 6V 2.9mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1185-5.0VCT713VAO