Microchip TC115331EMTTR

PFM/PWM Step-Up DC/DC Converter | IC REG BOOST 3.3V 100MA SOT89-5
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC115331EMTTR.

Microchip

Datasheet14 pages13 years ago
Datasheet14 pages23 years ago

Microchip SCT

CAD Models

Download Microchip TC115331EMTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.498
$ 1.498
Stock
101,170
149,651
149,651
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3 V
3 V
Max Output Voltage
-
-
-
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip TC115331EMTTR provided by its distributors.

PFM/PWM Step-Up DC/DC Converter | IC REG BOOST 3.3V 100MA SOT89-5
Conv DC-DC Single Step Up 0.9V to 10V 6-Pin(5+Tab) SOT-89 T/R
Step-Up Dc/Dc Converter, Sot-89-5, Full Reel; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:10V; Max Output Current:140Ma; Ic Case/Package:Sot-89; No. Of Pins:5Pins; Efficiency:85% Rohs Compliant: Yes |Microchip Technology TC115331EMTTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.