
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC115301EMTTR | 0 | 1K | 3h | ||||||||
| Newark | TC115301EMTTR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | TC115301EMTTR | 0 | 250 | Bulk | ||||||||
| Microchip | TC115301EMTTR | 0 | 1 | Tape & Reel | 4h | |||||||
| RS (Formerly Allied Electronics) | TC115301EMTTR | 0 | 1K | Bulk | 4h |
Download Microchip TC115301EMTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC115301EMTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: