
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1016-2.8VCTTR | 0 | 3K | 21h | ||||||||
| Microchip | TC1016-2.8VCTTR | 21,000 | 1 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | TC1016-2.8VCTTR | 0 | 750 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TC1016-2.8VCTTR | 0 | 3K | Bulk | 1d | |||||||
| Avnet | TC1016-2.8VCTTR | 0 | 3K | 2d |
Download Microchip TC1016-2.8VCTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip TC1016-2.8VCTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: