
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000035641 | 5,000 | 1K | 9h | ||||||||
| Microchip | SY88822VKG-TR | 6,000 | 1K | Tape & Reel | 6h | |||||||
| Newark | SY88822VKG-TR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SY88822VKG-TR | 0 | 250 | Bulk | ||||||||
| Avnet | SY88822VKG-TR | 0 | 1K | 18h |
Download datasheets and manufacturer documentation for Microchip SY88822VKG-TR.
Download Microchip SY88822VKG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY88822VKG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY88822VKG-TR.