Microchip SY88803VKG

SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
$ 5.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88803VKG.

SHENGYU ELECTRONICS

Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
-2.65%

CAD Models

Download Microchip SY88803VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC655EUN
Motor Driver/Controller, PWM, 3V to 5.5V supply, 4.4V/5 mA/1 Output, MSOP-10
Texas InstrumentsINA220AIDGST
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
Analog DevicesAD8351ARMZ
RF Amplifier Chip Single General Purpose 5.5 Volt 10-Pin MSOP
Analog DevicesLTC2877HMSE#PBF
transceiver 20Mbps 1/1 MSOP-10-EP RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of Microchip SY88803VKG provided by its distributors.

SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
IC LIMIT AMP 10MSOP / Limiting Postamplifier IC Optical Networks 10-MSOP
LIMIT AMP, 200MHZ, 155MBPS, MSOP-10; Bandwidth: 200MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Pro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.