Microchip SY58026UMG-TR

10.7GBPS Dual 2: 1 800MV Lvpecl Multiplexer 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58026UMG-TR.

Microchip

Datasheet11 pages18 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip SY58026UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-22
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipSY58032UMG
Clock Fanout Buffer 8-OUT 1-IN 1: 8 32-Pin QFN EP Tube
MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Clock/Data Fanout Buffer, 1:8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs

Descriptions

Descriptions of Microchip SY58026UMG-TR provided by its distributors.

10.7GBPS Dual 2: 1 800MV Lvpecl Multiplexer 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
58026 SERIES DUAL 2 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT QCC32
Multiplexer, 3.3V, 6GHz, VQFN-32, RoHS
Microchip SCT
Multiplexer 2 x 2:1 TTL/CMOS 2-IN 32-Pin MLF T/R
e4 58026 1x 2:1 2016 logic switch 0.31ns 2.5V 5mm 130mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58026UMG TR
  • SY58026UMGTR