Microchip SY56023RMG

IC CROSSPOINT SW 1 X 2: 2 16MLF / Crosspoint Switch 1 x 2: 2 16-QFN (3x3)
$ 10.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY56023RMG.

Microchip

Datasheet12 pages13 years ago

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Download Microchip SY56023RMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.73
$ 9.34
Stock
53,979
56,426
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
2.65 V
-

Supply Chain

Projected EOL Date2034-10-07
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK6201EARGTR
IC INTERFACE SPECIALIZED 16QFN / Digital High-Speed Link Interface 16-VQFN (3x3)
Texas InstrumentsSN75LVCP601RTJR
LVDS Driver 6000Mbps 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 6GBPS 20QFN
Analog DevicesMAX4951CTP+
1 eSATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Analog DevicesMAX4952BCTP+
Repeater 3.3V 20-Pin TQFN EP / IC REDRIVER SAS/SATA 2CH 20TQFN
Texas InstrumentsSN75LVCP601RTJT
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Analog DevicesMAX4952BCTP+T
Not Qualified Matte Tin (Sn) MAX4952 Tape & Reel (TR) signal buffer 3.3V 0.5mm 0C~70C 100mA

Descriptions

Descriptions of Microchip SY56023RMG provided by its distributors.

IC CROSSPOINT SW 1 X 2:2 16MLF / Crosspoint Switch 1 x 2:2 16-QFN (3x3)
1.2/1.8/2.5V Low Voltage CML 2x2 Xpoint Switch w/ EQ
Digital Crosspoint Single 2x2 6.4Gbps 16-Pin QFN Tube
Crosspoint Switches, 2.5V, 6.4Gbps, VQFN-16, RoHS
Microchip SCT
IC CROSSPOINT SWITCH 1X2:2 16QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.