
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SY10EP32VZG-TR | 9,000 | 13h | |||||||||
| Microchip | SY10EP32VZG-TR | 0 | 1K | Tape & Reel | 2h | |||||||
| Verical | SY10EP32VZG-TR | 3,000 | 89 | |||||||||
| Component Stockers USA | SY10EP32VZG-TR | 593 | >1wk | |||||||||
| Worldway Electronics | SY10EP32VZG-TR | 18,016 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Microchip SY10EP32VZG-TR.
Download Microchip SY10EP32VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY10EP32VZG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY10EP32VZG-TR.