| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | SY10EP08VZG-TR | 0 | 1K | Tape & Reel | 4h | |||||||
| Worldway Electronics | SY10EP08VZG-TR | 8,227 | 7 | Tape & Reel | 3d | |||||||
| Win Source | WS-SY10EP08VZG-TR | 20 | 1 | 16h | ||||||||
| EIS COMPONENTS | SY10EP08VZG-TR | Contact | 1 | Box | >1wk | |||||||
| QUARKTWIN TECHNOLOGY LTD | SY10EP08VZG-TR | Contact | 3d |
Download datasheets and manufacturer documentation for Microchip SY10EP08VZG-TR.
Download Microchip SY10EP08VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY10EP08VZG-TR.